
SSL-LX3044GT | |
---|---|
DigiKey Part Number | 67-1063-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044GT |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,19100 € | 1,91 € |
100 | 0,13510 € | 13,51 € |
500 | 0,10960 € | 54,80 € |
1.000 | 0,10119 € | 101,19 € |
2.000 | 0,09401 € | 188,02 € |
5.000 | 0,08614 € | 430,70 € |
10.000 | 0,08122 € | 812,20 € |
25.000 | 0,07584 € | 1.896,00 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |