
WP132XGT | |
|---|---|
DigiKey Part Number | WP132XGT-ND |
Manufacturer | |
Manufacturer Product Number | WP132XGT |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP132XGT Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.20mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13320 € | 13,32 € |
| 500 | 0,10800 € | 54,00 € |
| 1.000 | 0,09970 € | 99,70 € |
| 2.000 | 0,09262 € | 185,24 € |
| 6.000 | 0,08350 € | 501,00 € |
| 10.000 | 0,08000 € | 800,00 € |
| 26.000 | 0,07450 € | 1.937,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

