ERB-SE0R75U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.848
Unit Price: 0,28000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 28.645
Unit Price: 1,43000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 527
Unit Price: 0,90000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 5.715
Unit Price: 0,86000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 10
Unit Price: 0,82000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.103
Unit Price: 0,38000 €
Datasheet

Direct


Vishay
In Stock: 5.590
Unit Price: 0,41000 €
Datasheet

Direct


Vishay
In Stock: 2.740
Unit Price: 0,31000 €
Datasheet

Direct


Vishay
In Stock: 34.826
Unit Price: 0,22000 €
Datasheet
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
ERB-SE0R75U

ERB-SE0R75U

DigiKey Part Number
P11370TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERB-SE0R75U
Description
FUSE BOARD MNT 750MA 32VDC 0603
Customer Reference
Detailed Description
750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 100°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.028" H (1.60mm x 0.80mm x 0.70mm)
DC Cold Resistance
0.245 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes