
3412.0114.24 | |
|---|---|
DigiKey Part Number | 486-3412.0114.24TR-ND - Tape & Reel (TR) 486-3412.0114.24CT-ND - Cut Tape (CT) 486-3412.0114.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0114.24 |
Description | FUSE BOARD MNT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0114.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.04 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.09 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,69000 € | 3,45 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,48860 € | 48,86 € |
| 250 | 0,43916 € | 109,79 € |
| 500 | 0,40500 € | 202,50 € |
| 1.000 | 0,37338 € | 373,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30853 € | 1.542,65 € |
| 10.000 | 0,28718 € | 2.871,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

