
3412.0114.22 | |
---|---|
DigiKey Part Number | 486-1665-2-ND - Tape & Reel (TR) 486-1665-1-ND - Cut Tape (CT) 486-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0114.22 |
Description | FUSE BOARD MNT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0114.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.04 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.09 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
50 | 0,42540 € | 21,27 € |
100 | 0,34910 € | 34,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,37083 € | 370,83 € |
2.000 | 0,34171 € | 683,42 € |
3.000 | 0,32566 € | 976,98 € |
5.000 | 0,30643 € | 1.532,15 € |
7.000 | 0,29432 € | 2.060,24 € |
10.000 | 0,28522 € | 2.852,20 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |