Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERA-6YEB202V | |
|---|---|
DigiKey Part Number | P2.0KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-6YEB202V |
Description | RES SMD 2K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6YEB202V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB202V | Panasonic Industry | 42.765 | P2.0KDACT-ND | 0,08000 € | Direct |
| ERA-6APB202V | Panasonic Industry | 20.630 | P2.0KAZCT-ND | 0,33000 € | Upgrade |
| ERA-6ARB202V | Panasonic Industry | 11.248 | P2.0KBFCT-ND | 0,39000 € | Upgrade |
| ERA-6ARW202V | Panasonic Industry | 12.320 | P2.0KBSCT-ND | 0,47000 € | Upgrade |
| MCU08050D2001BP100 | Vishay | 135 | 749-MCU08050D2001BP100CT-ND | 0,41000 € | Direct |










