
ERA-6APB202V | |
|---|---|
DigiKey Part Number | P2.0KAZTR-ND - Tape & Reel (TR) P2.0KAZCT-ND - Cut Tape (CT) P2.0KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB202V |
Description | RES SMD 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB202V | Panasonic Industry | 12.262 | P2.0KBFCT-ND | 0,39000 € | Parametric Equivalent |
| ERA-6ARW202V | Panasonic Industry | 12.935 | P2.0KBSCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,22890 € | 22,89 € |
| 250 | 0,21300 € | 53,25 € |
| 500 | 0,20216 € | 101,08 € |
| 1.000 | 0,19239 € | 192,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17350 € | 867,50 € |
| 10.000 | 0,16686 € | 1.668,60 € |
| 15.000 | 0,16335 € | 2.450,25 € |
| 25.000 | 0,15930 € | 3.982,50 € |
| 35.000 | 0,15685 € | 5.489,75 € |
| 50.000 | 0,15442 € | 7.721,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

