Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-FAR27MF2 | |
|---|---|
DigiKey Part Number | PCD1001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FAR27MF2 |
Description | FIXED IND 270NH 345MA 320 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 345 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FAR27MF2 Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 25 @ 25.2MHz |
Series | Frequency - Self Resonant 210MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-271K | Delevan | 0 | DN42052TR-ND | 1,32064 € | Direct |
| CM322522-R27KL | Bourns Inc. | 0 | CM322522-R27KL-ND | 0,10007 € | Direct |
| CM322522-R27ML | Bourns Inc. | 0 | CM322522-R27ML-ND | 0,10007 € | Direct |
| IMC1210BNR27M | Vishay Dale | 0 | IMC1210BNR27M-ND | 0,59280 € | Direct |
| IMC1210EBR27M | Vishay Dale | 0 | IMC1210EBR27M-ND | 0,59280 € | Direct |






