Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HD1V101P | |
|---|---|
DigiKey Part Number | PCE3373TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HD1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 101 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 171.7 mA @ 10 kHz |
Packaging Tape & Reel (TR) | Impedance 800 mOhms |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1V101AP | Panasonic Industry | 18.137 | PCE4969CT-ND | 1,05000 € | Direct |
| EEE-HC1H101P | Panasonic Industry | 6 | P19732CT-ND | 0,87000 € | Upgrade |
| EEE-HD1H101P | Panasonic Industry | 459 | PCE4980CT-ND | 0,98000 € | Upgrade |
| 865230557006 | Würth Elektronik | 1.178 | 732-8299-1-ND | 0,85000 € | Direct |
| UUL1V101MNL1GS | Nichicon | 515 | 493-9532-1-ND | 1,05000 € | Direct |









