



UUA1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-9457-2-ND - Tape & Reel (TR) 493-9457-1-ND - Cut Tape (CT) 493-9457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32140 € | 32,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26208 € | 131,04 € |
| 1.000 | 0,23779 € | 237,79 € |
| 1.500 | 0,23311 € | 349,67 € |
| 2.500 | 0,22107 € | 552,67 € |
| 3.500 | 0,20890 € | 731,15 € |
| 5.000 | 0,20382 € | 1.019,10 € |
| 6.000 | 0,19955 € | 1.197,30 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

