EEV-HB1V100R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 707
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.156
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 25
Unit Price: 0,39000 €
Datasheet

Direct


Panasonic Industry
In Stock: 958
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 52.375
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.004
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.006
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.816
Unit Price: 0,52000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06126 €
Datasheet

Direct


Chemi-Con
In Stock: 8.000
Unit Price: 0,47000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.509
Unit Price: 0,51000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.789
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.497
Unit Price: 0,39000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.205
Unit Price: 0,71000 €
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB1V100R

DigiKey Part Number
PCE3039TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB1V100R
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB1V100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes