
EEE-FT1H100AR | |
|---|---|
DigiKey Part Number | PCE5021TR-ND - Tape & Reel (TR) PCE5021CT-ND - Cut Tape (CT) PCE5021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H100AR |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H100AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 107.3 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,21270 € | 21,27 € |
| 500 | 0,16766 € | 83,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15063 € | 150,63 € |
| 2.000 | 0,13902 € | 278,04 € |
| 3.000 | 0,13316 € | 399,48 € |
| 5.000 | 0,12662 € | 633,10 € |
| 7.000 | 0,12278 € | 859,46 € |
| 10.000 | 0,11907 € | 1.190,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

