Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1H101P | |
|---|---|
DigiKey Part Number | PCE3232TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1H101P |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H101AP | Panasonic Industry | 2.093 | PCE4669CT-ND | 0,81000 € | Direct |
| EEE-HA1H101P | Panasonic Industry | 5.317 | PCE4210CT-ND | 0,67000 € | Direct |
| EEE-HBH101UAP | Panasonic Industry | 791 | PCE4796CT-ND | 1,13000 € | Direct |
| EEE-HC1H101P | Panasonic Industry | 6 | P19732CT-ND | 0,87000 € | Direct |
| EEE-FK1J101P | Panasonic Industry | 33.479 | PCE3819CT-ND | 0,89000 € | Upgrade |








