
EEE-HA1H101AP | |
|---|---|
DigiKey Part Number | PCE4669TR-ND - Tape & Reel (TR) PCE4669CT-ND - Cut Tape (CT) PCE4669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H101AP |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HBH101UAP | Panasonic Industry | 791 | PCE4796CT-ND | 1,13000 € | Direct |
| EEE-FK1J101P | Panasonic Industry | 33.479 | PCE3819CT-ND | 0,89000 € | Upgrade |
| EEE-HD1H101P | Panasonic Industry | 459 | PCE4980CT-ND | 0,98000 € | Upgrade |
| EEE-TG1H101UP | Panasonic Industry | 8.337 | PCE4072CT-ND | 1,08000 € | Upgrade |
| EEE-TG1J101UP | Panasonic Industry | 22.855 | PCE4086CT-ND | 1,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27398 € | 136,99 € |
| 1.000 | 0,25290 € | 252,90 € |
| 1.500 | 0,24225 € | 363,38 € |
| 2.500 | 0,23039 € | 575,98 € |
| 3.500 | 0,22341 € | 781,93 € |
| 5.000 | 0,21668 € | 1.083,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

