Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1A471UP | |
|---|---|
DigiKey Part Number | PCE3212TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1A471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1A471AP | Panasonic Industry | 885 | PCE4526CT-ND | 0,98000 € | Direct |
| EEE-FP1C471AP | Panasonic Industry | 368 | PCE4436CT-ND | 0,88000 € | Direct |
| EEE-HA1A471UP | Panasonic Industry | 65 | PCE4178CT-ND | 0,65000 € | Direct |
| EEE-HAA471UAP | Panasonic Industry | 901 | PCE4694CT-ND | 0,71000 € | Direct |
| EEE-HAC471UAP | Panasonic Industry | 0 | PCE4702CT-ND | 0,76000 € | Direct |







