Direct
Upgrade
Direct
Direct
Upgrade
Upgrade

EEV-FK1J330P | |
|---|---|
DigiKey Part Number | PCE3481TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J330P |
Description | CAP ALUM 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 650 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J330P | Panasonic Industry | 2.112 | PCE3822CT-ND | 0,79000 € | Direct |
| EEE-FK1K330P | Panasonic Industry | 262 | PCE3829CT-ND | 0,79000 € | Upgrade |
| AFK336M63F24T-F | Cornell Dubilier Knowles | 488 | 338-AFK336M63F24T-FCT-ND | 1,84000 € | Direct |
| AFK336M63F24VT-F | Cornell Dubilier Knowles | 500 | 338-AFK336M63F24VT-FCT-ND | 3,26000 € | Direct |
| AFK336M80F24T-F | Cornell Dubilier Knowles | 930 | 338-2182-1-ND | 1,71000 € | Upgrade |




