
AFK336M63F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK336M63F24VT-FTR-ND - Tape & Reel (TR) 338-AFK336M63F24VT-FCT-ND - Cut Tape (CT) 338-AFK336M63F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M63F24VT-F |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Impedance | 650 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,21200 € | 22,12 € |
| 50 | 1,77180 € | 88,59 € |
| 100 | 1,63320 € | 163,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39500 € | 697,50 € |
| 1.000 | 1,32009 € | 1.320,09 € |
| 1.500 | 1,28232 € | 1.923,48 € |
| 2.500 | 1,24021 € | 3.100,53 € |
| 3.500 | 1,21548 € | 4.254,18 € |
| 5.000 | 1,19159 € | 5.957,95 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

