Parametric Equivalent
Parametric Equivalent
Direct

AFK336M80F24VT-F | |
|---|---|
DigiKey Part Number | AFK336M80F24VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK336M80F24VT-F |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M80F24B-F | Cornell Dubilier Knowles | 0 | AFK336M80F24B-F-ND | 0,00000 € | Parametric Equivalent |
| AFK336M80F24T-F | Cornell Dubilier Knowles | 930 | 338-2182-1-ND | 1,70000 € | Parametric Equivalent |
| EEE-FK1K330P | Panasonic Industry | 1.762 | PCE3829CT-ND | 0,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32710 € | 663,55 € |
| Unit Price without VAT: | 1,32710 € |
|---|---|
| Unit Price with VAT: | 1,57925 € |



