Parametric Equivalent
Direct

AFK336M80F24B-F | |
|---|---|
DigiKey Part Number | AFK336M80F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK336M80F24B-F |
Description | CAP ALUM 33UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Impedance 1.3 Ohms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M80F24T-F | Cornell Dubilier Knowles | 930 | 338-2182-1-ND | 1,70000 € | Parametric Equivalent |
| EEE-FK1K330P | Panasonic Industry | 1.772 | PCE3829CT-ND | 0,78000 € | Direct |



