Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EEV-FK1A331GP | |
|---|---|
DigiKey Part Number | PCE3710TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A331GP |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A331GP | Panasonic Industry | 739 | PCE4311CT-ND | 0,97000 € | Direct |
| EEE-FK1C331GP | Panasonic Industry | 786 | PCE4314CT-ND | 0,97000 € | Direct |
| EEE-FK1E331GP | Panasonic Industry | 481 | PCE4318CT-ND | 0,88000 € | Direct |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | 1,10000 € | Upgrade |
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | 0,82000 € | Upgrade |





