Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FK1A221XP | |
|---|---|
DigiKey Part Number | PCE3509TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A221XP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1A221XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 340 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A221XP | Panasonic Industry | 27.898 | PCE3776CT-ND | 0,59000 € | Direct |
| EEE-FKA221XAP | Panasonic Industry | 0 | PCE4388CT-ND | 0,65000 € | Direct |
| EEE-FPA221XAP | Panasonic Industry | 2.215 | PCE4524CT-ND | 0,70000 € | Direct |
| EEE-FK1C221XP | Panasonic Industry | 80.033 | PCE3788CT-ND | 0,54000 € | Upgrade |
| EEE-FKC221XAP | Panasonic Industry | 114 | PCE4402CT-ND | 0,65000 € | Upgrade |









