Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1C221H | |
|---|---|
DigiKey Part Number | 10-EEU-FR1C221H-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C221H |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C221H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C221 | Panasonic Industry | 2.355 | P14393-ND | 0,38000 € | Parametric Equivalent |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | 0,30000 € | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2.894 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 103.036 | 1189-1546-1-ND | 0,25000 € | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 5.415 | 1189-1726-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09602 € | 192,04 € |
| Unit Price without VAT: | 0,09602 € |
|---|---|
| Unit Price with VAT: | 0,11426 € |












