EEU-FC1E821SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 550
Unit Price: 1,02000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,24944 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 839
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.723
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,51054 €
Datasheet

Similar


Chemi-Con
In Stock: 423
Unit Price: 1,34000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.339
Unit Price: 1,34000 €
Datasheet

Similar


Nichicon
In Stock: 2.191
Unit Price: 0,94000 €
Datasheet

Similar


Nichicon
In Stock: 601
Unit Price: 1,43000 €
Datasheet

Similar


Nichicon
In Stock: 437
Unit Price: 1,64000 €
Datasheet

Similar


Nichicon
In Stock: 407
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,40198 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,46494 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 986
Unit Price: 1,45000 €
Datasheet
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E821SB

DigiKey Part Number
EEU-FC1E821SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E821SB
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E821SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.241 A @ 120 Hz
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,41433 €414,33 €
Unit Price without VAT:0,41433 €
Unit Price with VAT:0,49305 €