
EEU-FC1E821 | |
|---|---|
DigiKey Part Number | P11221-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E821 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E821 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1E821 | Panasonic Industry | 373 | P124308-ND | 1,30000 € | Direct |
| EEU-FC1E821S | Panasonic Industry | 834 | P11222-ND | 1,21000 € | Similar |
| ELXY250ELL821MJ30S | Chemi-Con | 373 | 565-1799-ND | 1,34000 € | Similar |
| ELXY250ELL821MK20S | Chemi-Con | 228 | 565-1800-ND | 1,64000 € | Similar |
| UPJ1E821MHD | Nichicon | 2.175 | 493-15631-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,49820 € | 24,91 € |
| 200 | 0,40885 € | 81,77 € |
| 600 | 0,35797 € | 214,78 € |
| 1.000 | 0,33894 € | 338,94 € |
| 2.600 | 0,30960 € | 804,96 € |
| 5.000 | 0,29344 € | 1.467,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

