
ELXZ250ELL821MJ25S | |
|---|---|
DigiKey Part Number | 565-1960-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL821MJ25S |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL821MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 864 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL821MJ30S | Chemi-Con | 423 | 565-1799-ND | 1,33000 € | Similar |
| ELXY250ELL821MK20S | Chemi-Con | 228 | 565-1800-ND | 1,62000 € | Similar |
| EEU-FC1E821S | Panasonic Industry | 834 | P11222-ND | 1,20000 € | Similar |
| UPJ1E821MHD | Nichicon | 2.175 | 493-15631-ND | 0,93000 € | Similar |
| UPJ1E821MHD6 | Nichicon | 570 | 493-15632-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,66320 € | 33,16 € |
| 100 | 0,60110 € | 60,11 € |
| 500 | 0,49430 € | 247,15 € |
| 1.000 | 0,46065 € | 460,65 € |
| 3.000 | 0,41858 € | 1.255,74 € |
| 5.000 | 0,40286 € | 2.014,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

