EEU-EE2V820SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 196
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 100
Unit Price: 3,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,11730 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,11730 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 475
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 483
Unit Price: 2,99000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 397
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 139
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,02000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 118
Unit Price: 6,51000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 13
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,91078 €
Datasheet
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2V820SB

DigiKey Part Number
10-EEU-EE2V820SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2V820SB
Description
CAP ALUM 82UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2V820SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
535.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,98784 €246,96 €
Manufacturers Standard Package
Unit Price without VAT:0,98784 €
Unit Price with VAT:1,17553 €