350BXC82MEFCGC18X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,11225 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 475
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 483
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 96
Unit Price: 3,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 139
Unit Price: 3,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,00000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.335
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 391
Unit Price: 3,25000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,53000 €
Datasheet
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXC82MEFCGC18X25

DigiKey Part Number
350BXC82MEFCGC18X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
350BXC82MEFCGC18X25
Description
CAP ALUM 82UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXC82MEFCGC18X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
612 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350BXC82MEFC18X25Rubycon0350BXC82MEFC18X25-ND1,11225 €Parametric Equivalent
350BXG82MEFC18X25Rubycon4751189-350BXG82MEFC18X25-ND2,69000 €Parametric Equivalent
400BXG82MEFC18X25Rubycon4831189-400BXG82MEFC18X25-ND2,98000 €Parametric Equivalent
400BXW82MEFR18X25Rubycon961189-3155-ND3,27000 €Parametric Equivalent
420BXW82MEFR18X25Rubycon1391189-4198-ND3,27000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2001,11225 €222,45 €
Manufacturers Standard Package
Unit Price without VAT:1,11225 €
Unit Price with VAT:1,32358 €