EEU-EB2E470SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 53
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 286
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,53400 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.777
Unit Price: 1,92000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,54333 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 819
Unit Price: 2,43000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,45623 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,71013 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 452
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: 2,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Ymin
In Stock: 0
Unit Price: 0,43006 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 12
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,51780 €
Datasheet
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2E470SB

DigiKey Part Number
10-EEU-EB2E470SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB2E470SB
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2E470SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
390.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
710 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB2E470SPanasonic Industry53P5925-ND1,79000 €Parametric Equivalent
EEU-ED2E470SPanasonic Industry286P13536-ND1,86000 €Parametric Equivalent
EEU-ED2E470SBPanasonic Industry0EEU-ED2E470SB-ND0,53400 €Parametric Equivalent
EEU-EE2E470SPanasonic Industry10.777P13643-ND1,92000 €Parametric Equivalent
350CFX47M16X20Rubycon0350CFX47M16X20-ND0,54333 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,70040 €350,20 €
Unit Price without VAT:0,70040 €
Unit Price with VAT:0,83348 €