Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LKMI2002G470MF | |
|---|---|
DigiKey Part Number | 5011-LKMI2002G470MF-ND |
Manufacturer | |
Manufacturer Product Number | LKMI2002G470MF |
Description | LKM_400V_47F_1620_-20%~+20%, LEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.155 A @ 100 kHz |
Part Status Active | Impedance 2.25 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXG47MEFC16X20 | Rubycon | 0 | 1189-400BXG47MEFC16X20-ND | 2,02000 € | Parametric Equivalent |
| 400BXW47MEFR16X20 | Rubycon | 819 | 1189-3139-ND | 2,43000 € | Parametric Equivalent |
| 450LXW47MEFR16X20 | Rubycon | 64 | 1189-450LXW47MEFR16X20-ND | 3,09000 € | Parametric Equivalent |
| EKXL421ELL470ML20S | Chemi-Con | 1.851 | 565-EKXL421ELL470ML20S-ND | 2,63000 € | Parametric Equivalent |
| UCY2G470MHD1TN | Nichicon | 4.758 | 493-4827-1-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 0,43006 € | 75,69 € |
| Unit Price without VAT: | 0,43006 € |
|---|---|
| Unit Price with VAT: | 0,51177 € |






