
EKXL421ELL470ML20S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL470ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL470ML20S |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL470ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.075 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75500 € | 17,55 € |
| 50 | 1,39360 € | 69,68 € |
| 100 | 1,27970 € | 127,97 € |
| 500 | 1,08372 € | 541,86 € |
| 1.000 | 1,02206 € | 1.022,06 € |
| 2.500 | 0,95631 € | 2.390,78 € |
| 5.000 | 0,91627 € | 4.581,35 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

