Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-UQ2G271KA | |
|---|---|
DigiKey Part Number | P13867-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G271KA |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.338 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ271M400K022 | Cornell Dubilier Knowles | 517 | 338-4266-ND | 7,83000 € | Direct |
| 380LQ271M450K022 | Cornell Dubilier Knowles | 3.393 | 338-3500-ND | 7,22000 € | Upgrade |
| EKMQ401VSN271MR30S | Chemi-Con | 166 | 565-EKMQ401VSN271MR30S-ND | 8,89000 € | Upgrade |
| LAR2G271MELB30 | Nichicon | 158 | 493-8056-ND | 5,95000 € | Upgrade |
| 380LQ271M400H452 | Cornell Dubilier Knowles | 0 | 380LQ271M400H452-ND | 3,14242 € | Similar |













