
ESMQ401VSN271MR25S | |
|---|---|
DigiKey Part Number | 565-ESMQ401VSN271MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN271MR25S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN271MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.388 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN271MR25S | Chemi-Con | 259 | 565-EKMS401VSN271MR25S-ND | 9,60000 € | Direct |
| ESMR421VSN271MR25S | Chemi-Con | 438 | 565-4491-ND | 4,67000 € | Upgrade |
| LGG2G271MELB25 | Nichicon | 87 | 493-8181-ND | 6,43000 € | Direct |
| LGM2W271MELB25 | Nichicon | 75 | 493-14676-ND | 10,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 6,16200 € | 61,62 € |
| 50 | 5,14740 € | 257,37 € |
| 200 | 4,56295 € | 912,59 € |
| 600 | 4,23173 € | 2.539,04 € |
| 1.000 | 4,10801 € | 4.108,01 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

