
ESMR421VSN271MR25S | |
|---|---|
DigiKey Part Number | 565-4491-ND |
Manufacturer | |
Manufacturer Product Number | ESMR421VSN271MR25S |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR421VSN271MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6741 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,21900 € | 32,19 € |
| 50 | 2,62100 € | 131,05 € |
| 200 | 2,27545 € | 455,09 € |
| 600 | 2,07952 € | 1.247,71 € |
| 1.000 | 2,00632 € | 2.006,32 € |
| 2.600 | 1,89364 € | 4.923,46 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

