Similar
Similar
Similar
Similar

EET-UQ2E821LA | |
|---|---|
DigiKey Part Number | P13826-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2E821LA |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.878 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ821M250K022 | Cornell Dubilier Knowles | 128 | 380LQ821M250K022-ND | 7,93000 € | Similar |
| 380LX821M250A022 | Cornell Dubilier Knowles | 0 | 380LX821M250A022-ND | 4,05034 € | Similar |
| SLPX821M250C9P3 | Cornell Dubilier Knowles | 0 | SLPX821M250C9P3-ND | 3,31198 € | Similar |
| SLPX821M250H3P3 | Cornell Dubilier Knowles | 0 | 338-1661-ND | 3,34589 € | Similar |





