EET-UQ2E391JA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,52222 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,28543 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,74924 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,70587 €
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2E391JA

DigiKey Part Number
P13813-ND
Manufacturer
Manufacturer Product Number
EET-UQ2E391JA
Description
CAP ALUM 390UF 20% 250V SNAP TH
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.674 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
510mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX391M250J032Cornell Dubilier Knowles0380LX391M250J032-ND2,52222 €Similar
LPX391M250C3P3Cornell Dubilier Knowles0LPX391M250C3P3-ND5,28543 €Similar
SLPX391M250A5P3Cornell Dubilier Knowles0338-1617-ND1,74924 €Similar
SLPX391M250C3P3Cornell Dubilier Knowles0SLPX391M250C3P3-ND1,70587 €Similar
Obsolete
This product is no longer manufactured. View Substitutes