Direct
Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade

380LX391M250J032 | |
|---|---|
DigiKey Part Number | 380LX391M250J032-ND |
Manufacturer | |
Manufacturer Product Number | 380LX391M250J032 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.67 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPX391M250C3P3 | Cornell Dubilier Knowles | 0 | LPX391M250C3P3-ND | 5,28543 € | Direct |
| SLPX391M250C3P3 | Cornell Dubilier Knowles | 0 | SLPX391M250C3P3-ND | 1,70587 € | Direct |
| 381LR391M250J032 | Cornell Dubilier Knowles | 9 | 338-3681-ND | 3,70000 € | Upgrade |
| 381LX391M250J032 | Cornell Dubilier Knowles | 0 | 381LX391M250J032-ND | 2,71288 € | Upgrade |
| SLP391M250C5P3 | Cornell Dubilier Knowles | 0 | 338-1503-ND | 1,96534 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52222 € | 7.566,66 € |
| Unit Price without VAT: | 2,52222 € |
|---|---|
| Unit Price with VAT: | 3,00144 € |










