Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SLPX391M250A5P3 | |
|---|---|
DigiKey Part Number | 338-1617-ND |
Manufacturer | |
Manufacturer Product Number | SLPX391M250A5P3 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.76 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX391M250J032 | Cornell Dubilier Knowles | 0 | 380LX391M250J032-ND | 2,52222 € | Similar |
| LPX391M250C3P3 | Cornell Dubilier Knowles | 0 | LPX391M250C3P3-ND | 5,28543 € | Similar |
| SLPX391M250C3P3 | Cornell Dubilier Knowles | 0 | SLPX391M250C3P3-ND | 1,70587 € | Similar |
| 250USG390MEFCSN22X30 | Rubycon | 0 | 250USG390MEFCSN22X30-ND | 2,08525 € | Parametric Equivalent |
| LLS2E391MELZ | Nichicon | 0 | 493-2544-ND | 1,64012 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74924 € | 5.247,72 € |
| Unit Price without VAT: | 1,74924 € |
|---|---|
| Unit Price with VAT: | 2,08160 € |






