EET-HD2W331KJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 285
Unit Price: 7,59000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,46980 €
Datasheet

Direct


Rubycon
In Stock: 74
Unit Price: 10,85000 €
Datasheet

Direct


Chemi-Con
In Stock: 28
Unit Price: 11,64000 €
Datasheet

Direct


Nichicon
In Stock: 66
Unit Price: 6,53000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 252
Unit Price: 13,84000 €
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HD2W331KJ

DigiKey Part Number
P14900-ND
Manufacturer
Manufacturer Product Number
EET-HD2W331KJ
Description
CAP ALUM 330UF 20% 450V SNAP TH
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HD2W331KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
1.932 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes