Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EET-HD2S221JJ | |
|---|---|
DigiKey Part Number | EET-HD2S221JJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2S221JJ |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2S221JJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK220MEFC25X30 | Rubycon | 0 | 420MXK220MEFC25X30-ND | 2,70250 € | Direct |
| 420VXH220MEFCSN25X35 | Rubycon | 175 | 1189-420VXH220MEFCSN25X35-ND | 6,20000 € | Direct |
| EKMS421VSN221MQ35S | Chemi-Con | 0 | EKMS421VSN221MQ35S-ND | 4,46335 € | Direct |
| EKMT421VSN221MQ35S | Chemi-Con | 0 | EKMT421VSN221MQ35S-ND | 4,95875 € | Direct |
| ELXS421VSN221MQ35S | Chemi-Con | 0 | ELXS421VSN221MQ35S-ND | 4,50850 € | Direct |







