Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2W101HA | |
|---|---|
DigiKey Part Number | P14100-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W101HA |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.824Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 896 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.824Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR101M450H022 | Cornell Dubilier Knowles | 0 | 381LR101M450H022-ND | 2,27882 € | Direct |
| 450MXG100MEFCSN22X30 | Rubycon | 0 | 1189-2733-ND | 3,55000 € | Direct |
| B43508A5107M000 | TDK | 143 | 495-75598-ND | 6,56000 € | Direct |
| LAR2W101MELZ30 | Nichicon | 73 | 493-8065-ND | 3,62000 € | Direct |
| LGG2W101MELZ25 | Nichicon | 112 | 493-8217-ND | 4,23000 € | Direct |














