EET-HC2V471EA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,36435 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 15,35000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,15794 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,05025 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,78000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.608
Unit Price: 7,83000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,75730 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,25920 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,58000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,59940 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,85000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.173
Unit Price: 13,31000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 116
Unit Price: 12,82000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,89950 €
Datasheet
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2V471EA

DigiKey Part Number
P11793-ND
Manufacturer
Manufacturer Product Number
EET-HC2V471EA
Description
CAP ALUM 470UF 20% 350V SNAP TH
Customer Reference
Detailed Description
470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2V471EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
353mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes