
450MXT470MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-450MXT470MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT470MEFCSN35X30 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.128 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK470MEFCSN35X30 | Rubycon | 971 | 1189-4275-ND | 13,15000 € | Parametric Equivalent |
| 450VXT470MEFCSN35X30 | Rubycon | 27 | 1189-450VXT470MEFCSN35X30-ND | 13,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 9,23700 € | 92,37 € |
| 50 | 7,82340 € | 391,17 € |
| 100 | 7,37870 € | 737,87 € |
| 500 | 6,61592 € | 3.307,96 € |
| 1.000 | 6,37635 € | 6.376,35 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

