Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2V331CA | |
|---|---|
DigiKey Part Number | P11788-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2V331CA |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2V331CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH330MEFC25X40 | Rubycon | 0 | 350VXH330MEFC25X40-ND | 5,17905 € | Direct |
| EKMQ351VSN331MQ40S | Chemi-Con | 350 | 565-2989-ND | 8,75000 € | Direct |
| LGN2V331MELA40 | Nichicon | 444 | 493-7112-ND | 6,04000 € | Direct |
| LQS2V331MELA40 | Nichicon | 237 | 493-7712-ND | 6,76000 € | Direct |
| 400VXH330MEFC25X40 | Rubycon | 0 | 400VXH330MEFC25X40-ND | 3,76505 € | Upgrade |









