Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2V121BA | |
|---|---|
DigiKey Part Number | P11780-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2V121BA |
Description | CAP ALUM 120UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2V121BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.382Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH120MEFC22X25 | Rubycon | 0 | 400VXH120MEFC22X25-ND | 1,92645 € | Upgrade |
| 400VXH120MEFCSN22X25 | Rubycon | 0 | 400VXH120MEFCSN22X25-ND | 1,67985 € | Upgrade |
| EKMR401VSN121MP25S | Chemi-Con | 120 | 565-EKMR401VSN121MP25S-ND | 5,92000 € | Upgrade |
| EKMW421VSN121MP25S | Chemi-Con | 0 | EKMW421VSN121MP25S-ND | 3,22810 € | Upgrade |
| EKMW451VSN121MP25S | Chemi-Con | 193 | 565-EKMW451VSN121MP25S-ND | 6,46000 € | Upgrade |











