Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2S121HA | |
|---|---|
DigiKey Part Number | P14078-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S121HA |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.036 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.52Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M420H022 | Cornell Dubilier Knowles | 0 | 381LR121M420H022-ND | 2,47960 € | Direct |
| 381LX121M420H022 | Cornell Dubilier Knowles | 0 | 381LX121M420H022-ND | 2,47960 € | Direct |
| 420MXG120MEFCSN22X30 | Rubycon | 0 | 420MXG120MEFCSN22X30-ND | 1,64985 € | Direct |
| 420MXK120MEFC22X25 | Rubycon | 0 | 420MXK120MEFC22X25-ND | 1,84125 € | Direct |
| EKMW421VSN121MP25S | Chemi-Con | 0 | EKMW421VSN121MP25S-ND | 3,22810 € | Direct |














