EET-HC2S121CA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,59605 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,03955 €
Datasheet

Upgrade


Rubycon
In Stock: 25
Unit Price: 4,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,18370 €
Datasheet

Upgrade


Chemi-Con
In Stock: 388
Unit Price: 6,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,67255 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,24220 €
Datasheet

Upgrade


Chemi-Con
In Stock: 56
Unit Price: 7,54000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,56065 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,77865 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,13675 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 104
Unit Price: 4,13000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,70795 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,33000 €
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2S121CA

DigiKey Part Number
P13248-ND
Manufacturer
Manufacturer Product Number
EET-HC2S121CA
Description
CAP ALUM 120UF 20% 420V SNAP TH
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2S121CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
ESR (Equivalent Series Resistance)
1.52Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420VXG120MEFC25X25Rubycon0420VXG120MEFC25X25-ND1,59605 €Upgrade
450VXH120MEFC25X25Rubycon0450VXH120MEFC25X25-ND2,03955 €Upgrade
450VXH120MEFCSN25X25Rubycon25450VXH120MEFCSN25X25-ND4,88000 €Upgrade
EKMS421VSN121MQ25SChemi-Con0EKMS421VSN121MQ25S-ND3,18370 €Upgrade
EKMS451VSN121MQ25SChemi-Con388565-EKMS451VSN121MQ25S-ND6,93000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes