EET-HC2G331EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 400
Unit Price: 8,92000 €
Datasheet

Direct


Rubycon
In Stock: 4
Unit Price: 8,47000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 8,44000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,99720 €
Datasheet

Direct


TDK
In Stock: 330
Unit Price: 8,26000 €
Datasheet

Direct


Chemi-Con
In Stock: 2
Unit Price: 10,46000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 10,74000 €
Datasheet

Direct


Chemi-Con
In Stock: 216
Unit Price: 11,06000 €
Datasheet

Direct


Nichicon
In Stock: 1.210
Unit Price: 6,74000 €
Datasheet

Direct


Nichicon
In Stock: 845
Unit Price: 7,58000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,57799 €
Datasheet

Upgrade


Rubycon
In Stock: 83
Unit Price: 5,94000 €
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: 9,31000 €
Datasheet

Upgrade


Rubycon
In Stock: 98
Unit Price: 7,94000 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G331EA

DigiKey Part Number
P11771-ND
Manufacturer
Manufacturer Product Number
EET-HC2G331EA
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G331EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.02 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
553mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR331M400A022Cornell Dubilier Knowles400338-3771-ND8,92000 €Direct
400HXG330MEFCSN35X30Rubycon41189-400HXG330MEFCSN35X30-ND8,47000 €Direct
400MXG330MEFCSN35X30Rubycon01189-2984-ND8,44000 €Direct
400VXG330MEFC35X30Rubycon0400VXG330MEFC35X30-ND3,99720 €Direct
B43640D9337M000TDK330B43640D9337M000-ND8,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes