
EKMM401VSN331MA30S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN331MA30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN331MA30S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN331MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0592 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN331MA25S | Chemi-Con | 216 | 565-4241-ND | 11,06000 € | Direct |
| ELHS451VSN331MA30S | Chemi-Con | 320 | 565-ELHS451VSN331MA30S-ND | 14,98000 € | Upgrade |
| 381LR331M400A022 | Cornell Dubilier Knowles | 400 | 338-3771-ND | 8,92000 € | Parametric Equivalent |
| 400HXG330MEFCSN35X30 | Rubycon | 4 | 1189-400HXG330MEFCSN35X30-ND | 8,47000 € | Parametric Equivalent |
| 400MXC330MEFCSN35X30 | Rubycon | 83 | 1189-400MXC330MEFCSN35X30-ND | 5,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 7,56500 € | 75,65 € |
| 50 | 6,36960 € | 318,48 € |
| 200 | 5,68135 € | 1.136,27 € |
| 600 | 5,29138 € | 3.174,83 € |
| 1.000 | 5,14572 € | 5.145,72 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |

