Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS401VSN331MA25S | |
|---|---|
DigiKey Part Number | 565-EKMS401VSN331MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS401VSN331MA25S |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS401VSN331MA25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1736 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS401VSN331MA25S | Chemi-Con | 215 | 565-4241-ND | 11,90000 € | Direct |
| 400VXH330MEFC35X25 | Rubycon | 0 | 400VXH330MEFC35X25-ND | 3,76290 € | Direct |
| 400VXH330MEFCSN35X25 | Rubycon | 0 | 400VXH330MEFCSN35X25-ND | 3,94600 € | Direct |
| 420MXK330MEFC35X25 | Rubycon | 0 | 420MXK330MEFC35X25-ND | 4,41360 € | Upgrade |
| 450MXK330MEFC35X25 | Rubycon | 0 | 450MXK330MEFC35X25-ND | 4,68810 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 7,84300 € | 78,43 € |
| 50 | 6,61080 € | 330,54 € |
| 200 | 5,90145 € | 1.180,29 € |
| 600 | 5,49950 € | 3.299,70 € |
| 1.000 | 5,34935 € | 5.349,35 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |










