Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXH330MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 400VXH330MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH330MEFCSN35X25 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH330MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.904 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH330MEFC35X25 | Rubycon | 0 | 400VXH330MEFC35X25-ND | 3,76290 € | Parametric Equivalent |
| 450VXT330MEFCSN35X25 | Rubycon | 84 | 1189-450VXT330MEFCSN35X25-ND | 10,79000 € | Parametric Equivalent |
| B43644F9337M000 | TDK | 108 | B43644F9337M000-ND | 9,44000 € | Parametric Equivalent |
| B43644F9337M060 | TDK | 0 | 495-B43644F9337M060-ND | 5,17421 € | Parametric Equivalent |
| ELXS401VSN331MA25S | Chemi-Con | 215 | 565-4241-ND | 11,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,94600 € | 394,60 € |
| Unit Price without VAT: | 3,94600 € |
|---|---|
| Unit Price with VAT: | 4,69574 € |






